Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Amprobe ACD-6 Pro Clamp Meter 1000A

Order Code:  

90-4003

  Copy to clipboard
Brand: Amprobe  Copy to clipboard MPN: ACD-6 PRO  Copy to clipboard UPC-12: 095969365888
 Report an error

Discontinued

Simple to operate and well-suited for high current applications.
  • 600V
  • 1000A AC current
  • AC/DC voltage to 600V
  • Resistance
  • Continuity beeper
  • Relative zero mode
  • Auto power off
  • Data hold
  • Carrying case included
  • Large, easy to read digital display
  • Accommodates conductors up to 45mm diameter

Reviews


Be the first to submit a review