Amprobe ACD-14 Plus Dual Display Clamp Multimeter 400A

MPN
3086905
Brand
Amprobe
EAN-13
0095969436083
Order Code
90-4005
Country of Origin
Taiwan

Discontinued


The Amprobe ACD-14 is the professional's choice for both HVAC and electrical applications due to its complete set of measuring features. Its dual displays allow viewing amperage and voltage simultaneously. True RMS voltage and current measurements for more precise results when measuring in noisy AC environments.


  • Dual display
  • Measures micro amps
  • Temperature (Type–K thermocouple)
  • Capacitance to 3000µF
  • AC and DC voltage to 600V
  • AC current to 400A
  • Frequency measurement
  • Diode test
  • Hold/maximum reading
  • Auto ranging
  • Rubber over–moulded case
  • In rush current measurement
Type Multimeter
Maximum DC Current Measurement 600V
Maximum AC Current Measurement 400A
AC Voltage Max 600V
Capacitance to 3000µF
Display Digital
Jaw Capacity 26mm
Measures micro amps

Trustpilot