Amphenol-Tuchel Connectors Shrouded and Unshrouded

Description Image Product Buy Pricing (Ex VAT) Gender Type Pin or Socket
Amphenol-Tuchel C01600V0000011 Cap For Case Size 1 Connector Circular
Amphenol-Tuchel C01600V0000011 Cap For Case Size 1 Connector Circular
Standard range
Order code: 13-8061
MPN: C01600V0000011

Order in multiples of 15


Despatched within 5 working days - 90 in stock
15+ £11.03
Price per unit Ex VAT
Amphenol-Tuchel RTS6BS14N19S03 Circular Connector Plug Male Unshrouded
Amphenol-Tuchel RTS6BS14N19S03 Circular Connector Plug Male Unshrouded
Standard range
Order code: 13-8062
MPN: RTS6BS14N19S03

Order in multiples of 15


Despatched within 5 working days - 100 in stock
15+ £11.12
Price per unit Ex VAT
Plug
Amphenol-Tuchel C040C0FB0350701 90-Cable Socket Female 35mm
Amphenol-Tuchel C040C0FB0350701 90-Cable Socket Female 35mm
Standard range
Order code: 13-8063
MPN: C040C0FB0350701

Order in multiples of 10


Despatched within 5 working days - 400 in stock
10+ £17.80
Price per unit Ex VAT
Socket Cable Plug
Amphenol-Tuchel C040C0FB0500701 90-Cable Socket Female Unshrouded 50mm
Amphenol-Tuchel C040C0FB0500701 90-Cable Socket Female Unshrouded 50mm
Standard range
Order code: 13-8064
MPN: C040C0FB0500701

Order in multiples of 10


Despatched within 5 working days - 400 in stock
10+ £18.89
Price per unit Ex VAT
Female
Amphenol-Tuchel C040S0CA0000701 Female Unshrouded Connector
Amphenol-Tuchel C040S0CA0000701 Female Unshrouded Connector
Standard range
Order code: 13-8065
MPN: C040S0CA0000701

Order in multiples of 10


Despatched within 5 working days - 399 in stock
10+ £13.73
Price per unit Ex VAT
Female
Amphenol-Tuchel C040C0FA0350701 Socket Female 90 Unshrouded 35mm
Amphenol-Tuchel C040C0FA0350701 Socket Female 90 Unshrouded 35mm
Standard range
Order code: 13-8066
MPN: C040C0FA0350701

Order in multiples of 10


Despatched within 5 working days - 200 in stock
10+ £16.71
Price per unit Ex VAT
Amphenol-Tuchel C14610A0150002 Connector Male Shrouded 15 Position
Amphenol-Tuchel C14610A0150002 Connector Male Shrouded 15 Position
Standard range
Order code: 13-8067
MPN: C14610A0150002

Order in multiples of 10


Despatched within 5 working days - 10 in stock
10+ £11.29
Price per unit Ex VAT
Male shrouded

Trustpilot