Amphenol RTS 7 8N 3S Ecomate Aquarius 3-Pin Socket Connector Built-in

MPN
RTS 7 8N 3S
Brand
Amphenol
EAN-13
2050005077932
Order Code
01-2171
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £16.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Amphenol RTS 7 8N 3S Bullet connector is a socket with three pins, part of the Ecomate Aquarius series. Built for robust and reliable connections, it is ideal for demanding applications such as marine and industrial equipment. Amphenol ensures high durability and performance in harsh environments with this component.
Type Bullet connector
Number of Contacts 3
Orientation 180°
Colour Black
Connection Crimp
Connector Type Socket, built-in
Cross Section 0.50mm²
IP Rating IP69K
Maximum Temperature +105°C
Min. temperature -40°C
Mounting Hole Diameter 13.80mm
Nominal Current 7A
Nominal Voltage 250V
Number of pins 3
Series Ecomate Aquarius

Reviews

Be the first to submit a review

Trustpilot