Amphenol RTS 7 14N 8P03 Ecomate Aquarius Bullet Connector 8-Pin Plug

MPN
RTS 7 14N 8P03
Brand
Amphenol
EAN-13
2050005077550
Order Code
01-2170
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Amphenol RTS 7 14N 8P03 is a robust bullet connector plug with a straight configuration, featuring eight pins. Manufactured by Amphenol, this component is part of the Ecomate Aquarius series, known for its durability and reliability. It is typically used in harsh environmental conditions for telecommunications, industrial, and transportation applications.
Type Bullet connector
Number of Contacts 8
Orientation 180°
Colour Black
Connection Crimp
Connector Type Plug, straight
Cross Section 2.5mm²
IP Rating IP69K
Maximum Temperature +105°C
Min. temperature -40°C
Mounting Hole Diameter 24.20mm
Nominal Current 13A
Nominal Voltage 500V
Number of pins 8
Series Ecomate Aquarius

Reviews

Be the first to submit a review

Trustpilot