Amphenol RTS 7 14N 7S03 Ecomate Socket 7-Pin Round Connector

MPN
RTS 7 14N 7S03
Brand
Amphenol
EAN-13
2050005077901
Order Code
01-2169
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Amphenol RTS 7 14N 7S03 bullet connector socket features seven pins and is part of the Ecomate Aquarius series, known for robust built-in designs. Typically used in industrial and automotive applications, its durable construction ensures reliable connectivity. This product comes in a package of one piece, ideal for various technical assembly needs.
Type Bullet connector
Number of Contacts 7
Orientation 180°
Colour Black
Connection Crimp
Connector Type Socket, built-in
Cross Section 2.5mm²
IP Rating IP69K
Maximum Temperature +105°C
Min. temperature -40°C
Mounting Hole Diameter 24.20mm
Nominal Current 13A
Nominal Voltage 500V
Number of pins 7
Series Ecomate Aquarius

Reviews

Be the first to submit a review

Trustpilot