Amphenol RTS 7 14N 2S03 Ecomate Bullet Connector Socket 4 Pins

Order Code:

01-2168

Brand: Amphenol MPN: RTS 7 14N 2S03 EAN-13: 2050005077871

Discontinued


The Amphenol RTS 7 14N 2S03 is a bullet connector socket from the Ecomate Aquarius series, featuring four pins. Designed for robust performance, it is suitable for harsh environmental conditions due to its durable construction. This connector is typically used in industrial and outdoor applications to ensure reliable connectivity.
Type Bullet connector
Number of Contacts 4
Orientation 180°
Colour Black
Connection Crimp
Connector Type Socket, built-in
Cross Section 2.5mm²
IP Rating IP69K
Max. temperature +105°C
Min. temperature -40°C
Mounting Hole Diameter 24.20mm
Nominal Current 23A
Nominal Voltage 500V
Series Ecomate Aquarius

Trustpilot