Amphenol RTS 7 14N 19S03 Ecomate Aquarius Socket 19 Pins Bullet Connector

Order Code:

01-2167

Brand: Amphenol MPN: RTS 7 14N 19S03 EAN-13: 2050005077864

Discontinued


Amphenol RTS 7 14N 19S03 is a bullet connector socket with 19 pins, designed as part of the Ecomate Aquarius series. This high-quality component is typically used in industrial and outdoor environments requiring reliable and waterproof connections. Manufactured by Amphenol, it offers robust performance in demanding applications.
Type Bullet connector
Number of Contacts 19
Orientation 180°
Colour Black
Connection Crimp
Connector Type Socket, built-in
Cross Section 0.50mm²
IP Rating IP69K
Max. temperature +105°C
Min. temperature -40°C
Mounting Hole Diameter 24.20mm
Nominal Current 7A
Nominal Voltage 250V
Series Ecomate Aquarius

Trustpilot