Amphenol RTS 7 14N 19P03 Ecomate Aquarius Connector 19 Pins Straight Plug

MPN
RTS 7 14N 19P03
Brand
Amphenol
EAN-13
2050005077857
Order Code
01-2166
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £6.14 £5.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Amphenol RTS 7 14N 19P03 is a bullet connector plug, straight, with a total of 19 pins. This component is part of the Ecomate Aquarius series, known for its robust and water-resistant features. It is typically used in industrial and outdoor applications where reliable and durable connections are required.
Type Bullet connector
Number of Contacts 19
Orientation 180°
Colour Black
Connection Crimp
Connector Type Plug, straight
Cross Section 0.50mm²
IP Rating IP69K
Maximum Temperature +105°C
Min. temperature -40°C
Mounting Hole Diameter 24.20mm
Nominal Current 7A
Nominal Voltage 250V
Number of pins 19
Series Ecomate Aquarius

Reviews

Be the first to submit a review

Trustpilot