Amphenol RTS 7 12N 8S03 Ecomate Socket 8 Pins Bullet Connector Round

MPN
RTS 7 12N 8S03
Brand
Amphenol
EAN-13
2050005077529
Order Code
01-2165
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Amphenol's RTS 7 12N 8S03 Bullet Connector is a socket built-in connector with a total of eight pins, part of the Ecomate Aquarius series. This durable connector is designed for reliable performance in harsh environments, making it ideal for military, industrial, and automotive applications. It provides secure and efficient electrical connections, ensuring long-lasting functionality in demanding conditions.
Type Bullet connector
Number of Contacts 8
Orientation 180°
Colour Black
Connection Crimp
Connector Type Socket, built-in
Cross Section 2.5mm²
IP Rating IP69K
Maximum Temperature +105°C
Min. temperature -40°C
Mounting Hole Diameter 21.20mm
Nominal Current 13A
Nominal Voltage 500V
Number of pins 8
Series Ecomate Aquarius

Reviews

Be the first to submit a review

Trustpilot