Christmas Opening Hours and Delivery Dates here

Amphenol RTS 7 12N 10S03 Ecomate Aquarius Bullet Connector 10 Pins

Order Code:

01-2163

Brand: Amphenol MPN: RTS 7 12N 10S03 EAN-13: 2050005077789

Discontinued


The Amphenol RTS 7 12N 10S03 Bullet connector is a robust socket with 10 pins, part of the Ecomate Aquarius series. Manufactured by Amphenol, it is ideal for use in demanding environments requiring reliable connections. Typical applications include industrial automation, marine systems, and other harsh conditions where durability is crucial.
Type Bullet connector
Number of Contacts 10
Orientation 180°
Colour Black
Connection Crimp
Connector Type Socket, built-in
Cross Section 0.50mm²
IP Rating IP69K
Max. temperature +105°C
Min. temperature -40°C
Mounting Hole Diameter 21.20mm
Nominal Current 7A
Nominal Voltage 250V
Series Ecomate Aquarius

Trustpilot