Amphenol RTS 7 10N 6S03 Ecomate Aquarius 6-Pin Socket Bullet Connector

MPN
RTS 7 10N 6S03
Brand
Amphenol
EAN-13
2050005077765
Order Code
01-2162
Country of Origin
China
View Full Product Range (14)

Discontinued


Amphenol RTS 7 10N 6S03 is a bullet connector socket featuring six pins, part of the Ecomate Aquarius series. Known for its robust design, the connector is suitable for use in harsh environmental conditions. Typical applications include aerospace, military, and industrial environments.
Type Bullet connector
Number of Contacts 6
Orientation 180°
Colour Black
Connection Crimp
Connector Type Socket, built-in
Cross Section 2.5mm²
IP Rating IP69K
Maximum Temperature +105°C
Min. temperature -40°C
Mounting Hole Diameter 16.80mm
Nominal Current 16A
Nominal Voltage 500V
Number of pins 6
Series Ecomate Aquarius

Trustpilot