Amphenol RTS 7 10N 6P03 Ecomate Bullet Connector Plug 6 Pins Mountable

MPN
RTS 7 10N 6P03
Brand
Amphenol
EAN-13
2050005077758
Order Code
01-2161
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Amphenol RTS 7 10N 6P03 is a bullet connector plug from the Ecomate Aquarius series, featuring six pins. Manufactured by Amphenol, this connector is designed for reliable connectivity in harsh environmental conditions. It is typically used in applications requiring robust electrical connections, such as industrial machinery and outdoor equipment.
Type Bullet connector
Number of Contacts 6
Orientation 180°
Colour Black
Connection Crimp
Connector Type Plug, mount
Cross Section 2.5mm²
IP Rating IP69K
Maximum Temperature +105°C
Min. temperature -40°C
Mounting Hole Diameter 16.80mm
Nominal Current 16A
Nominal Voltage 500V
Number of pins 6
Series Ecomate Aquarius

Reviews

Be the first to submit a review

Trustpilot