Amphenol RTS 7 10N 4S03 Ecomate Bullet Connector Socket 4 Pins

MPN
RTS 7 10N 4S03
Brand
Amphenol
EAN-13
2050005077505
Order Code
01-2160
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Amphenol manufactures the RTS 7 10N 4S03 Bullet connector, a socket with four pins designed as part of the Ecomate Aquarius series. The connector is typically used in demanding and outdoor applications where a robust, reliable connection is required. Ideal for harsh environments, it is constructed for durability and to provide secure connectivity.
Type Bullet connector
Number of Contacts 4
Orientation 180°
Colour Black
Connection Crimp
Connector Type Socket, built-in
Cross Section 2.5mm²
IP Rating IP69K
Maximum Temperature +105°C
Min. temperature -40°C
Mounting Hole Diameter 16.80mm
Nominal Current 16A
Nominal Voltage 500V
Number of pins 4
Series Ecomate Aquarius

Reviews

Be the first to submit a review

Trustpilot