Christmas Opening Hours and Delivery Dates here

Amphenol RTS 7 10N 4P03 Ecomate Bullet Connector Plug 4 Pins 1pc

Order Code:

01-2159

Brand: Amphenol MPN: RTS 7 10N 4P03 EAN-13: 2050005077741

Discontinued


Amphenol's RTS 7 10N 4P03 is a bullet connector plug with a mounting feature in the Ecomate Aquarius series, comprising 4 pins. It is designed for robust and reliable performance in harsh environmental conditions, making it ideal for use in industrial and outdoor applications. The high-quality construction ensures secure connections, suitable for electrical installations demanding durability and precision.
Type Bullet connector
Number of Contacts 4
Orientation 180°
Colour Black
Connection Crimp
Connector Type Plug, mount
Cross Section 2.5mm²
IP Rating IP69K
Max. temperature +105°C
Min. temperature -40°C
Mounting Hole Diameter 16.80mm
Nominal Current 16A
Nominal Voltage 500V
Series Ecomate Aquarius

Trustpilot