Amphenol RTS 7 10N 3P Ecomate Aquarius Connector Plug 3 Pins Mount

MPN
RTS 7 10N 3P
Brand
Amphenol
EAN-13
2050005077482
Order Code
01-2158
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £3.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Amphenol RTS 7 10N 3P is a bullet connector plug with a mounting feature and contains 3 pins. As part of the Ecomate Aquarius series, it is designed for reliable connectivity in harsh environments. Typical applications include industrial and outdoor equipment where robust and durable connections are required.
Type Bullet connector
Number of Contacts 3
Orientation 180°
Colour Black
Connection Crimp
Connector Type Plug, mount
Cross Section 2.5mm²
IP Rating IP69K
Maximum Temperature +105°C
Min. temperature -40°C
Mounting Hole Diameter 16.80mm
Nominal Current 16A
Nominal Voltage 500V
Number of pins 3
Series Ecomate Aquarius

Reviews

Be the first to submit a review

Trustpilot