Amphenol RTS 6BS 14N 19S03 Ecomate Aquarius 19-Pin Straight Connector

MPN
RTS 6BS 14N 19S03
Brand
Amphenol
EAN-13
2050005077673
Order Code
01-2154
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Amphenol RTS 6BS 14N 19S03 is a bullet connector featuring a straight design with 19 pins, ideal for robust connectivity. As part of the Ecomate Aquarius series, it is designed for use in demanding environments, offering reliable performance. This connector is typically used in industrial and automotive applications, ensuring secure and efficient electrical connections.
Type Bullet connector
Number of Contacts 19
Orientation 180°
Colour Black
Connection Crimp
Connector Type Connector, straight
Cross Section 0.50mm²
IP Rating IP69K
Maximum Temperature +105°C
Min. temperature -40°C
Mounting Type Cable mount
Nominal Current 7A
Nominal Voltage 250V
Number of pins 19
Series Ecomate Aquarius

Reviews

Be the first to submit a review

Trustpilot