Amphenol RTS 6BS 12N 4S03 Ecomate Aquarius Bullet Connector 4 Pins

MPN
RTS 6BS 12N 4S03
Brand
Amphenol
EAN-13
2050005077642
Order Code
01-2152
Country of Origin
China
View Full Product Range (15)

Discontinued


The Amphenol RTS 6BS 12N 4S03 is a straight bullet connector from the Ecomate Aquarius series, featuring 4 pins. This connector is known for its robust build and reliable performance, making it suitable for industrial and outdoor applications. Available as a single piece, it is ideal for use in demanding environments requiring durable connectivity solutions.
Type Bullet connector
Number of Contacts 4
Orientation 180°
Colour Black
Connection Crimp
Connector Type Connector, straight
Cross Section 2.5mm²
IP Rating IP69K
Maximum Temperature +105°C
Min. temperature -40°C
Mounting Type Cable mount
Nominal Current 23A
Nominal Voltage 350V
Number of pins 4
Series Ecomate Aquarius

Trustpilot