Amphenol RTS 6BS 12N 4P03 Ecomate Aquarius Bullet Connector Plug 4 Pins

MPN
RTS 6BS 12N 4P03
Brand
Amphenol
EAN-13
2050005077383
Order Code
01-2151
Country of Origin
China
View Full Product Range (15)

Discontinued


Amphenol's RTS 6BS 12N 4P03 is a bullet connector plug, straight, from the Ecomate Aquarius series, with a total of four pins. This robust connector is designed for reliable performance in demanding environments. It is typically used in industrial and automotive applications where secure and durable connections are required.
Type Bullet connector
Number of Contacts 4
Orientation 180°
Colour Black
Connection Crimp
Connector Type Plug, straight
Cross Section 2.5mm²
IP Rating IP69K
Maximum Temperature +105°C
Min. temperature -40°C
Mounting Type Cable mount
Nominal Current 23A
Nominal Voltage 350V
Number of pins 4
Series Ecomate Aquarius

Trustpilot