Amphenol RTS 6BS 12N 10S03 Ecomate Aquarius Bullet Connector 10 Pins

MPN
RTS 6BS 12N 10S03
Brand
Amphenol
EAN-13
2050005077604
Order Code
01-2150
Country of Origin
China
View Full Product Range (15)

Discontinued


Amphenol's RTS 6BS 12N 10S03 bullet connector is a straight, 10-pin connector from the Ecomate Aquarius series. It is designed to ensure reliable electrical connections in harsh environments, making it suitable for industrial and outdoor applications. This robust connector is ideal for use in telecom, military, and marine sectors, providing durability and water resistance.
Type Bullet connector
Number of Contacts 10
Orientation 180°
Colour Black
Connection Crimp
Connector Type Connector, straight
Cross Section 0.50mm²
IP Rating IP69K
Maximum Temperature +105°C
Min. temperature -40°C
Mounting Type Cable mount
Nominal Current 7A
Nominal Voltage 250V
Number of pins 10
Series Ecomate Aquarius

Trustpilot