Amphenol RTS 6BS 12N 10P03 Ecomate Aquarius Straight Plug 10 Pins

MPN
RTS 6BS 12N 10P03
Brand
Amphenol
EAN-13
2050005077598
Order Code
01-2149
Country of Origin
China
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £8.54 £8.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Amphenol RTS 6BS 12N 10P03 is a bullet connector plug, featuring a straight design with a total of 10 pins. It is part of the Ecomate Aquarius series, known for its robust and waterproof characteristics. This connector is typically used in demanding industrial and outdoor applications where reliable connectivity is required.
Type Bullet connector
Number of Contacts 10
Orientation 180°
Colour Black
Connection Crimp
Connector Type Plug, straight
Cross Section 0.50mm²
IP Rating IP69K
Maximum Temperature +105°C
Min. temperature -40°C
Mounting Type Cable mount
Nominal Current 7A
Nominal Voltage 250V
Number of pins 10
Series Ecomate Aquarius

Reviews

Be the first to submit a review

Trustpilot