Amphenol RTS 6BS 10N 6S03 Ecomate Aquarius Connector Straight 6 Pins

MPN
RTS 6BS 10N 6S03
Brand
Amphenol
EAN-13
2050005077369
Order Code
01-2148
Country of Origin
China
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £7.25 £7.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock6 due on 20/10/2026

The Amphenol RTS 6BS 10N 6S03 is a bullet connector featuring a straight design with a total of 6 pins, part of the Ecomate Aquarius series. This robust connector is ideal for secure electrical connections in demanding environments. It is commonly used in industrial, automotive, and marine applications.
Type Bullet connector
Number of Contacts 6
Orientation 180°
Colour Black
Connection Crimp
Connector Type Connector, straight
Cross Section 2.5mm²
IP Rating IP69K
Maximum Temperature +105°C
Min. temperature -40°C
Mounting Type Cable mount
Nominal Current 16A
Nominal Voltage 500V
Number of pins 6
Series Ecomate Aquarius

Reviews

Be the first to submit a review

Trustpilot