Amphenol RTS 6BS 10N 3S Ecomate Aquarius Bullet Connector 3 Pins Straight

MPN
RTS 6BS 10N 3S
Brand
Amphenol
EAN-13
2050005077420
Order Code
01-2145
Country of Origin
China
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £7.62 £7.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Amphenol's RTS 6BS 10N 3S bullet connector is a straight, three-pin connector from the Ecomate Aquarius series. It is designed for reliable connections in harsh environments, making it ideal for marine and industrial applications. This sturdy connector offers durability and water resistance, suitable for use in challenging conditions.
Type Bullet connector
Number of Contacts 3
Orientation 180°
Colour Black
Connection Crimp
Connector Type Connector, straight
Cross Section 2.5mm²
IP Rating IP69K
Maximum Temperature +105°C
Min. temperature -40°C
Mounting Type Cable mount
Nominal Current 16A
Nominal Voltage 500V
Number of pins 3
Series Ecomate Aquarius

Reviews

Be the first to submit a review

Trustpilot