Amphenol RTS 6BS 10N 3P03 Ecomate Aquarius Bullet Connector 3 Pins

MPN
RTS 6BS 10N 3P03
Brand
Amphenol
EAN-13
2050005077567
Order Code
01-2144
Country of Origin
China
View Full Product Range (15)

Discontinued


Amphenol's RTS 6BS 10N 3P03 bullet connector is a straight plug with a total of three pins, part of the Ecomate Aquarius series. This robust connector is designed for reliable electronic connections, typically used in harsh environments. It is suitable for a wide range of industrial applications, offering durability and ease of use.
Type Bullet connector
Number of Contacts 3
Orientation 180°
Colour Black
Connection Crimp
Connector Type Plug, straight
Cross Section 2.5mm²
IP Rating IP69K
Maximum Temperature +105°C
Min. temperature -40°C
Mounting Type Cable mount
Nominal Current 16A
Nominal Voltage 500V
Number of pins 3
Series Ecomate Aquarius

Trustpilot