Christmas Opening Hours and Delivery Dates here
Amphenol RTFD18B RT 360 Circular Connector Seal for Plugs & Sockets

Image Representative of Range

Amphenol RTFD18B RT 360 Circular Connector Seal for Plugs & Sockets

Order Code:

11-2821

Brand: Amphenol MPN: RTFD18B EAN-13: 2050001466365
Qty Unit Price (Ex VAT)
10+ £0.475
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
7 in stock, despatched in 4 working days

Manufactured by Amphenol, the RTFD18B Circular Connector features a bullet connector sealing design. It is known for its robust construction and reliable performance in harsh environments. This connector is typically used in automotive and industrial applications for secure electrical connections.
Type Bullet connector sealing
Current Rating 10A
Connection angle 180°
Max. temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V
Series RT360™

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot