Amphenol RT0L RT0L-18CG-S2 Circular Connector Strain-Relief Clamp

Image Representative of Range

Amphenol RT0L RT0L-18CG-S2 Circular Connector Strain-Relief Clamp

MPN
RT0L-18CG-S2
Brand
Amphenol
EAN-13
2050001465825
Order Code
11-2817
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £12.07 £11.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Amphenol manufactures the RT0L-18CG-S2 circular connector, a robust and reliable component for secure connections. It features a bullet connector cable clip for streamlined assembly. This connector is commonly used in industrial and automotive applications.
Type Bullet connector cable clip
Number of Rows N/A (Circular)
Cable Ø (max.) 17mm
Cable Ø range 13.5 - 17mm
Cable Ø up to 13.5mm
Connection Angle 180°
Current Rating 5A
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 125V
Series RT360™

Reviews

Be the first to submit a review

Trustpilot