Amphenol RT0L-18CG-S1 RT 360™ Circular Connector Strain-Relief Clamp

Image Representative of Range

Amphenol RT0L-18CG-S1 RT 360™ Circular Connector Strain-Relief Clamp

MPN
RT0L-18CG-S1
Brand
Amphenol
EAN-13
2050001465818
Order Code
11-2816
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £12.15 £12.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Amphenol's RT0L-18CG-S1 is a robust circular connector ideal for harsh environments. Its durable design ensures reliable performance in industrial and military applications. The connector is equipped with a versatile bullet connector cable clip for secure connections.
Type Bullet connector cable clip
Number of Rows N/A (Circular)
Cable Ø (max.) 14.5mm
Cable Ø range 9 - 14.5mm
Cable Ø up to 9mm
Connection Angle 180°
Current Rating 5A
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 125V
Series RT360™

Reviews

Be the first to submit a review

Trustpilot