Amphenol RT0L-16CG-S2 RT 360™ Connector Clamp for Cable and Socket Relief

Image Representative of Range

Amphenol RT0L-16CG-S2 RT 360™ Connector Clamp for Cable and Socket Relief

MPN
RT0L-16CG-S2
Brand
Amphenol
EAN-13
2050001465801
Order Code
11-2815
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £11.86 £11.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Amphenol RT0L-16CG-S2 circular connector is a robust and reliable connector designed for harsh environments. Manufactured by Amphenol, it features a bullet connector cable clip for secure connectivity. It is commonly used in industrial and automotive applications for its durability and high-quality performance.
Type Bullet connector cable clip
Gender Socket
Cable Ø (max.) 18mm
Cable Ø range 13.5 - 18mm
Cable Ø up to 13.5mm
Connection Angle 180°
Current Rating 5A
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 125V
Series RT360™

Reviews

Be the first to submit a review

Trustpilot