Amphenol RT0L-14CG-S2 RT 360 Circular Connector Strain-Relief Clamp

Image Representative of Range

Amphenol RT0L-14CG-S2 RT 360 Circular Connector Strain-Relief Clamp

MPN
RT0L-14CG-S2
Brand
Amphenol
EAN-13
2050001465788
Order Code
11-2813
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £11.57 £11.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Amphenol manufactures the RT0L-14CG-S2 Circular Connector, known for its robust design and reliability. This connector features a bullet connector cable clip, enhancing secure connections in electrical systems. It is typically used in industrial and commercial applications requiring durable and efficient connectivity solutions.
Type Bullet connector cable clip
Number of Rows N/A (Circular)
Cable Ø (max.) 12.5mm
Cable Ø range 8 - 12.5mm
Cable Ø up to 8mm
Connection Angle 180°
Current Rating 5A
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V
Series RT360™

Reviews

Be the first to submit a review

Trustpilot