Amphenol RT0L-14CG-S1 RT 360 Circular Connector with Strain-Relief Clamp

Image Representative of Range

Amphenol RT0L-14CG-S1 RT 360 Circular Connector with Strain-Relief Clamp

MPN
RT0L-14CG-S1
Brand
Amphenol
EAN-13
2050001465771
Order Code
11-2812
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Produced by Amphenol, the RT0L-14CG-S1 Circular Connector is a bullet connector cable clip renowned for reliability. It features robust design suitable for harsh environments, ensuring secure electrical connections. Typically used in aerospace and industrial applications, it excels in demanding conditions.
Type Bullet connector cable clip
Number of Rows N/A (Circular)
Cable Ø (max.) 10.5mm
Cable Ø range 6 - 10.5mm
Cable Ø up to 6mm
Connection Angle 180°
Current Rating 5A
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V
Series RT360™

Reviews

Be the first to submit a review

Trustpilot