Amphenol RT0L-12CG-S2 RT 360 Circular Connector Strain-Relief Clamp

Image Representative of Range

Amphenol RT0L-12CG-S2 RT 360 Circular Connector Strain-Relief Clamp

MPN
RT0L-12CG-S2
Brand
Amphenol
EAN-13
2050001465764
Order Code
11-2811
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £10.53 £10.52
10+ £9.57 £9.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Amphenol RT0L-12CG-S2 circular connector is a durable and reliable solution designed for secure cable connections. Known for its robust construction, it features a bullet connector cable clip for easy assembly. This connector is typically used in industrial and military applications where strong and secure electrical connections are essential.
Type Bullet connector cable clip
Number of Rows N/A (Circular)
Cable Ø (max.) 12.5mm
Cable Ø range 8 - 12.5mm
Cable Ø up to 8mm
Connection Angle 180°
Current Rating 5A
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V
Series RT360™

Reviews

Be the first to submit a review

Trustpilot