Amphenol RT0L-12CG-S1 RT 360 Series Connector Strain-relief Clamp

Image Representative of Range

Amphenol RT0L-12CG-S1 RT 360 Series Connector Strain-relief Clamp

MPN
RT0L-12CG-S1
Brand
Amphenol
EAN-13
2050001465757
Order Code
11-2810
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £11.15 £11.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Amphenol manufactures the RT0L-12CG-S1 circular connector, featuring durable construction for reliable connectivity. This bullet connector cable clip is suitable for robust electrical connections in harsh environments. It is typically used in industrial and military applications requiring secure and efficient interfacing.
Type Bullet connector cable clip
Cable Ø (max.) 10.5mm
Cable Ø range 6 - 10.5mm
Cable Ø up to 6mm
Connection Angle 180°
Current Rating 6A
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V
Series RT360™

Reviews

Be the first to submit a review

Trustpilot