Amphenol RT0L-10CG-S1 RT 360™ Circular Connector Strain-Relief Clamp

Image Representative of Range

Amphenol RT0L-10CG-S1 RT 360™ Circular Connector Strain-Relief Clamp

MPN
RT0L-10CG-S1
Brand
Amphenol
EAN-13
2050001465733
Order Code
11-2809
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £10.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

The Amphenol RT0L-10CG-S1 circular connector is a reliable component featuring a bullet connector cable clip design. Known for its durability, it is typically used in industrial and military applications. Amphenol is renowned for manufacturing high-quality connectors that ensure secure and robust connections.
Type Bullet connector cable clip
Number of Rows N/A (Circular)
Cable Ø (max.) 6.5mm
Cable Ø range 3 - 6.5mm
Cable Ø up to 3mm
Connection Angle 180°
Current Rating 6A
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V
Series RT360™

Reviews

Be the first to submit a review

Trustpilot