Amphenol RT0618-8SNH Circular Connector Sturdy Metal IP67 Industrial

Image Representative of Range

Amphenol RT0618-8SNH Circular Connector Sturdy Metal IP67 Industrial

MPN
RT0618-8SNH
Brand
Amphenol
EAN-13
2050001465528
Order Code
11-2807
Country of Origin
China
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £18.48 £16.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Amphenol manufactures the RT0618-8SNH circular connector, known for its durability and reliability. This bullet connector is designed to withstand harsh environments, offering a secure connection. It is typically used in industrial and automotive applications where robust connectivity is essential.
Type Socket, straight
Number of Contacts 8
Number of Rows N/A (Circular)
Case Material Thermoplastic
Connection Crimp
Connection Angle 180°
Current Rating 7A
IP Rating IP67 (when connected)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V
Number of contact sizes 18
Number of pins 8
Seal Bayonet
Series RT360™

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot