Amphenol RT0616-19SNH Circular Connector Sturdy Metal IP67 Industrial

Amphenol RT0616-19SNH Circular Connector Sturdy Metal IP67 Industrial

Order Code:

11-2802

Brand: Amphenol MPN: RT0616-19SNH EAN-13: 2050001465467

Discontinued


The Amphenol RT0616-19SNH is a robust circular connector designed for reliable signal transmission. Manufactured by Amphenol, it features a secure locking mechanism and durable materials suitable for harsh environments. This connector is typically used in industrial and military applications where high performance and resilience are required.
Type Socket, straight
Number of Contacts 19
Case Material Thermoplastic
Connection Crimp
Connection Angle 180°
Contact size 16
Current Rating 10A
IP Rating IP67 (when connected)
Max. temperature +90°C
Min. temperature -40°C
Nominal Voltage 250V
Number of contact sizes 19
Seal Bayonet
Series RT360™

Trustpilot