Amphenol RT0610-4PNH Circular Connector Sturdy IP67 Metal Industrial

Image Representative of Range

Amphenol RT0610-4PNH Circular Connector Sturdy IP67 Metal Industrial

MPN
RT0610-4PNH
Brand
Amphenol
EAN-13
2050001465269
Order Code
11-2796
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £13.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Amphenol RT0610-4PNH circular connector is a bullet connector designed for robust and reliable connections. It features a durable design suited for harsh environments, ensuring secure electrical connections. Typically used in industrial or automotive applications, it provides high performance and resilience.
Type Plug, straight
Number of Contacts 4
Number of Rows N/A (Circular)
Case Material Thermoplastic
Connection Crimp
Connection Angle 180°
Contact size 20
Current Rating 10A
IP Rating IP67 (when connected)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V
Number of contact sizes 4
Number of pins 4
Seal Bayonet
Series RT360™

Reviews

Be the first to submit a review

Trustpilot