Amphenol RT0018-32PNH Circular Connector: Metal IP67 Industry Standard

Image Representative of Range

Amphenol RT0018-32PNH Circular Connector: Metal IP67 Industry Standard

MPN
RT0018-32PNH
Brand
Amphenol
EAN-13
2050001465603
Order Code
11-2794
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £17.82 £15.15
10+ £13.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Amphenol's RT0018-32PNH bullet connector is designed for reliability in circular connector applications. It features durable construction, ensuring secure connections in demanding environments. Typical applications include automotive and industrial equipment where robust connectivity is crucial.
Type Plug, straight
Number of Contacts 32
Number of Rows N/A (Circular)
Case Material Thermoplastic
Connection Crimp
Connection Angle 180°
Contact size 20
Current Rating 7A
IP Rating IP67 (when connected)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 250V
Number of contact sizes 32
Number of pins 32
Seal Bayonet
Series RT360™

Reviews

Be the first to submit a review

Trustpilot