Amphenol RT0014-12SNH Circular Connector Sturdy Metal IP67 Industrial

Image Representative of Range

Amphenol RT0014-12SNH Circular Connector Sturdy Metal IP67 Industrial

MPN
RT0014-12SNH
Brand
Amphenol
EAN-13
2050001466082
Order Code
11-2789
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £8.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Amphenol manufactures the RT0014-12SNH circular connector, known for its robust build and reliable performance. This bullet connector is ideal for demanding environments, providing secure and efficient electrical connections. It is commonly used in industrial and military applications requiring durable and consistent connectivity.
Type Connector, straight
Number of Contacts 12
Number of Rows N/A (Circular)
Case Material Thermoplastic
Connection Crimp
Connection Angle 180°
Contact size 16
Current Rating 32A
IP Rating IP67 (when connected)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 600V
Number of contact sizes 12
Number of pins 12
Seal Bayonet
Series RT360™

Reviews

Be the first to submit a review

Trustpilot