Amphenol RT0012-8SNH Circular Connector Sturdy Metal IP67 Industrial

Image Representative of Range

Amphenol RT0012-8SNH Circular Connector Sturdy Metal IP67 Industrial

MPN
RT0012-8SNH
Brand
Amphenol
EAN-13
2050001466075
Order Code
11-2788
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £17.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Manufactured by Amphenol, the RT0012-8SNH Circular Connector features a robust bullet connector design. It is known for its reliable performance in harsh environments. Typically, it is used in aerospace and industrial applications for secure electrical connections.
Type Connector, straight
Number of Contacts 8
Number of Rows N/A (Circular)
Case Material Thermoplastic
Connection Crimp
Connection Angle 180°
Contact size 16
Current Rating 13A
IP Rating IP67 (when connected)
Maximum Temperature +70°C
Min. temperature -20°C
Nominal Voltage 250V AC
Number of contact sizes 8
Number of pins 8
Seal Bayonet
Series RT360™

Reviews

Be the first to submit a review

Trustpilot