Amphenol RJHSE5385 Modular Connector Ethernet R/A RJ45 Shielded Female

MPN
RJHSE5385
Order Code
15-9837
Country of Origin
China
View Full Product Range (50)
Qty Unit Price (Ex VAT)
125+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack order, lead time 4 months

The Amphenol Industrial RJHSE5385 is a modular connector designed for Ethernet applications. It is an RJ45 jack, shielded, and right-angled for secure connections. This connector is suitable for use in industrial environments requiring durable and reliable network interfaces. It is commonly used in computer networking and telecommunications equipment.
Type RJ45 Socket
Gender Socket
Mounting Type PCB
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C

Reviews

Be the first to submit a review

Trustpilot