Amphenol RJHSE-5085-A1 Mod Jack 8P8C Female R/A Unshrouded

MPN
RJHSE-5085-A1
Order Code
15-9851
Country of Origin
China
View Full Product Range (50)
Qty Unit Price (Ex VAT)
250+ £1.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 1,029 in stock

Amphenol Industrial RJHSE-5085-A1 is a modular jack with 8 positions and 8 contacts. It is a right-angle, unshrouded connector designed for PCB mounting. This part is typically used in networking, telecommunications, and data transmission applications. The jack is suitable for applications requiring reliable and durable Ethernet connections.
Gender Socket
Mounting Type PCB
Number of Positions/ Contacts 8P8C

Reviews

Be the first to submit a review

Trustpilot