Amphenol QXRT16 RT360 Bullet Connector Extractor 1 piece for Crimp Contacts

Image Representative of Range

Amphenol QXRT16 RT360 Bullet Connector Extractor 1 piece for Crimp Contacts

MPN
QXRT16
Brand
Amphenol
EAN-13
2050001465542
Order Code
11-2784
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £28.61 £26.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Amphenol's QXRT16 Bullet connector extractor is part of the RT360™ series of round connectors. It is designed for efficiently extracting bullet connectors, facilitating maintenance and repair tasks. Ideal for use in electronic and industrial applications where reliable connector management is necessary.
Type Bullet connector extractor
Number of Rows N/A
Connection Angle 180°
Current Rating 3A
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Voltage 60V
Series RT360™
Wire Gauge (AWG) 16

Reviews

Be the first to submit a review

Trustpilot