Amphenol METRAL HM1S41TRR000H6LF Connector Female Shrouded High Speed

MPN
HM1S41TRR000H6LF
Order Code
14-4638
Country of Origin
China
View Full Product Range (49)
Qty Unit Price (Ex VAT)
50+ £3.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 102 in stock

Amphenol ICC's HM1S41TRR000H6LF is a female shrouded high-speed connector. It features robust performance with excellent signal integrity for high-density applications. This connector is ideal for use in telecommunications and data communications equipment. Its reliable design supports secure connections in demanding environments.
Type DIN 41612 Connector
Number of Positions 24
Mounting Angle Straight

Reviews

Be the first to submit a review

Trustpilot