Amphenol MA3CG-S2 Motion Grade Bullet Connector Clip Sturdy Metal Plug

Image Representative of Range

Amphenol MA3CG-S2 Motion Grade Bullet Connector Clip Sturdy Metal Plug

MPN
MA3CG-S2
Brand
Amphenol
EAN-13
2050002430242
Order Code
11-2781
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £7.62 £7.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Amphenol MA3CG-S2 is a Motion Grade™ bullet connector cable clip designed for secure connections in dynamic environments. This durable component is ideal for use in industrial and automation systems. As part of the 696-4414 series, it ensures reliable electrical performance under rigorous conditions.
Type Bullet connector cable clip
Gender Plug
Cable Ø (max.) 11mm
Cable Ø range 7.5 - 11mm
Cable Ø up to 7.5mm
Case Material Diecast zinc
Colour Silver
Connection Crimp
Connection Angle 180°
Current Rating 1A
IP Rating IP67 (when connected)
Maximum Temperature +80°C
Min. temperature -25°C
Nominal Voltage 125V
Seal Screw cap
Series MotionGrade™

Reviews

Be the first to submit a review

Trustpilot