Amphenol MA3CG-S1 Motion Grade Bullet Connector Clip Sturdy Metal Plug

Image Representative of Range

Amphenol MA3CG-S1 Motion Grade Bullet Connector Clip Sturdy Metal Plug

MPN
MA3CG-S1
Brand
Amphenol
EAN-13
2050002430235
Order Code
11-2780
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £9.07 £8.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Amphenol MA3CG-S1 Bullet connector cable clip is part of the Motion Grade™ series, known for its robust design. This connector features a round shape, making it suitable for various industrial applications. Ideal for securing cables in dynamic environments, it offers reliable performance in challenging conditions.
Type Bullet connector cable clip
Gender Plug
Cable Ø (max.) 7.5mm
Cable Ø range 4.5 - 7.5mm
Cable Ø up to 4.5mm
Case Material Diecast zinc
Colour Silver
Connection Crimp
Connection Angle 180°
Current Rating 1A
IP Rating IP67 (when connected)
Maximum Temperature +80°C
Min. temperature -25°C
Nominal Voltage 125V
Seal Screw cap
Series MotionGrade™

Reviews

Be the first to submit a review

Trustpilot