Amphenol M22520/1-01 Motion Grade Bullet Connector Crimper Sturdy Metal

Image Representative of Range

Amphenol M22520/1-01 Motion Grade Bullet Connector Crimper Sturdy Metal

MPN
M22520/1-01
Brand
Amphenol
EAN-13
2050002430273
Order Code
11-2774
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1363.44
10+ £1308.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Amphenol M22520/1-01 is a bullet connector crimper designed for the Motion Grade™ series of round connectors. This tool is essential for precise, reliable crimping in electrical and electronic applications. It is typically used in industrial settings where robust and secure connections are required.
Type Bullet connector crimper
Connection Angle 180°
Current Rating 1A
Maximum Temperature +80°C
Min. temperature -25°C
Nominal Voltage 125V
Series MotionGrade™

Reviews

Be the first to submit a review

Trustpilot