Amphenol L77DFAH15S1AMNRM6 DSub Connector Female Right Angle PCB 7.5A

Image Representative of Range

Amphenol L77DFAH15S1AMNRM6 DSub Connector Female Right Angle PCB 7.5A

MPN
L77DFAH15S1AMNRM6
Order Code
15-9862
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
15+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 50 in stock

Amphenol's L77DFAH15S1AMNRM6 is a DSub connector featuring a female right angle design for PCB mounting. It supports a current rating of 7.5A and is suitable for industrial environments. This connector is typically used in communication and data transmission applications. Its durable construction ensures reliability in demanding settings.
Plug / Socket Socket
Mounting Type PCB
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Tin

Reviews

Be the first to submit a review

Trustpilot