Amphenol L717HDA26P D-Sub 26Pin High Density Straight Stamped Signal 3A

Amphenol L717HDA26P D-Sub 26Pin High Density Straight Stamped Signal 3A

MPN
L717HDA26P
Brand
Amphenol
EAN-13
2050007440666
Order Code
01-2140
Country of Origin
China
View Full Product Range (7)

Discontinued


Amphenol's L717HDA26P is a 26-pin D-sub connector known for its durability and reliable performance. It features a high-density design, suitable for use in telecommunications and data systems. This component is typically employed in settings requiring secure and efficient data transmission.
Type L717HDA26P
Mounting Type BackShell Mounting
No. of Ways 26
Mounting Direction Straight
Connection Angle 180°
Plating Material Tin

Trustpilot