Amphenol L717DC37P DSub Male Connector Machined Pin 7.5A Straight Soldercup

MPN
L717DC37P
Order Code
15-9845
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
15+ £8.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack order, lead time 4 months

The Amphenol L717DC37P is a DSub male connector with machined pins and a 7.5A current rating. It features a straight soldercup design for secure and reliable connections. This connector is typically used in industrial and commercial electronic applications. The robust construction ensures durability in demanding environments.
Plug / Socket Plug
Mounting Direction Straight
Connection Angle 180°
Plating Material Tin

Reviews

Be the first to submit a review

Trustpilot