Amphenol L17MHDM37+L717SDC37P D-Sub Pin Strip Set 37 Pins Solder Bucket

Image Representative of Range

Amphenol L17MHDM37+L717SDC37P D-Sub Pin Strip Set 37 Pins Solder Bucket

MPN
L17MHDM37+L717SDC37P
Brand
Amphenol
EAN-13
2050005496566
Order Code
01-2139
Country of Origin
Sweden
View Full Product Range (4)

Discontinued


The Amphenol L17MHDM37+L717SDC37P D-SUB pin strip set features 37 pins and is designed with a solder bucket connection, providing reliable performance for various electronic connections. This high-quality D-SUB connector is commonly used in data, telecommunications, and industrial applications where robust and secure signal transmission is needed. Known for its durable construction, it ensures stable connections in demanding environments.
Plug / Socket Pin strip, straight
Mounting Type Solder bucket
No. of Ways 37
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Contact Type Punched contacts
Factory colour Zinc
Mating Cycles 100
No. of Rows 2
Number of pins 37
Temperature Range -40 °C up to +85°C
Test Voltage 1000V
Type D-SUB pin strip set

Trustpilot